Amphenol AIO-CSJM12

Connector Accessory, 0.118in Min Cable Dia, 0.256in Max Cable Dia, Cable Gland, Brass
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AIO-CSJM12.

Farnell

Datasheet2 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol AIO-CSJM12 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.256in Max Cable Dia, Cable Gland, Brass
Cable Gland M12x1.5 Brass with Nickel Plating IP68 6.5MM Internal Diameter Bulk
CABLE GLAND; Thread Size: M12 x 1.5; Cable Diameter Min: 3mm; Cable Diameter Max: 6.5mm; Cable Gland Material: Brass; Gland Colour: -; IP / NEMA Rating: IP68; Product Range: -; Accessory Type: Cable Gland; Cable Diameter: 6.5mm 6
Cable Gland; Diámetro De Cable Min:3Mm; Diámetro De Cable Max:6.5Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M12 X 1.5; Material Del Prensa Estopa:Latón; Color Del Casquillo:-; Ip/Nema:Ip68; Diámetro De Cable:6.5Mm |Amphenol Industrial AIO-CSJM12

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems