Amphenol AC-USB3-AA

USB3 D-Type Shell Data Chassis Mount Connector, Nickel Finish
$ 8.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC-USB3-AA.

Electro Sonic

Datasheet1 page8 years ago
Datasheet148 pages4 years ago

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol AC-USB3-AA provided by its distributors.

USB3 D-Type Shell Data Chassis Mount Connector, Nickel Finish
Amphenol Audio USB3Type A USB, , USB-A
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
Audio Data-Series Data Connector
Amphenol-Tuchel
USB 3.0 EINBAUDURCHFUEHRUNG D-FLANSCH
ADAPTER USB A RCPT TO USB A RCPT
AUDIO & ENTERTAINMENT-USB-CONN
Usb Adapter, 3.0 Type A Rcpt-Rcpt; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:Usb 3.0; Ip Rating:-; Product Range:-; Contact Material:-; Contact Plating:-; Svhc:No Rohs Compliant: Yes |Amphenol Sine/tuchel AC-USB3-AA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACUSB3AA