Amphenol 98424-G52-24LF

Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST SMD Minitek® Bulk
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 98424-G52-24LF.

IHS

Datasheet2 pages10 years ago

X-ON

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

24pin 2mm 2 2mm Breakaway,Header,Push-Pull 2A 380nm 23.9014mm*3.9878mm
HIROSE ELECTRICA3-24DA-2SV(71)
Connector Wire to Board Receptacle 24 Position 2mm Solder Straight Surface Mount
Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Milli-Grid™ Embossed T/R
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
HIROSE ELECTRICA3-24PA-2SV(71)
A3 RoHS Compliant 2004 Straight Connector Header -55C~85C 2A 200V 8.00muin 0.203mum
Amphenol Communications Solutions98424-F52-18ALF
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST SMD Minitek® T/R

Descriptions

Descriptions of Amphenol 98424-G52-24LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST SMD Minitek® Bulk
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 24 Positions - 2mm (0.079inch) - Vertical
Conn, Header, 24Pos, 2Row, 2Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Surface Mount Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 98424-G52-24LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 98424G5224LF