Amphenol 98423-F61-05ULF

Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 98423-F61-05ULF.

IHS

Datasheet1 page3 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions10072354-G01-10ULF
Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions58102-S61-05LF
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions10072353-G01-05ULF
MINITEK UNSHROUDED HEADE-R RIGHT ANGLE | Amphenol FCI (Amphenol CS) 10072353G0105ULF
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Unshrouded Header M 10 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Amphenol 98423-F61-05ULF provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle
Conn, R/A Header, 10Pos, 2Row, 2Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Minitek 98423 Series Rohs Compliant: Yes |Amphenol Communications Solutions 98423-F61-05ULF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 98423F6105ULF