Amphenol 97-67-12-4

Water Resistant Cable Clamp Sz 10S 12 12S, Olive Drab, MIL-5015 Type, 97 Series
$ 18.103
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-67-12-4.

Newark

Datasheet1 page20 years ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Descriptions

Descriptions of Amphenol 97-67-12-4 provided by its distributors.

WATER RESISTANT CABLE CLAMP SZ 10S 12 12S, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
CABLE CLAMP SIZE 10SL/12S/12, DIE CAST; Connector Shell Size:10SL / 12 / 12S; Cable Diameter Max:5.55mm; Strain Relief Material:-; Product Range:97 Series; For Use With:97 Series Circular Connectors; Body Material:Zinc A
Cable Clamp Size 10Sl/12S/12, Die Cast; Rango De Producto:Serie Mil-C-5015; Conector, Tamaño De La Carcasa:10Sl/12/12S; Material Del Sujetacables:-; Diámetro De Cable Max:5.55Mm; Para Usar Con:97 Series Circular Connectors |Amphenol Industrial 97-67-12-4

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9767-12-4
  • 9767-12-4.
  • 9767124