Amphenol 97-3102A-18-850

Circular MIL Spec Connector, Shells
$ 4.287
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3102A-18-850.

Newark

Datasheet44 pages20 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-27.67%

Descriptions

Descriptions of Amphenol 97-3102A-18-850 provided by its distributors.

Circular MIL Spec Connector,Shells
CIRCULAR HOUSING, 97 SERIES, SIZE 18; Product Range: 97 Series; Shell Type: Wall Mount Receptacle; For Use With: Size 18 Inserts; Connector Body Material: Aluminium Body; Connector Shell Size: 18; Approval Category: MIL-DTL-50
Circular Shell, Rcpt, Size 18, Al Alloy; Cubierta, Tipo:Wall Mount Receptacle; Conector, Tamaño De La Carcasa:18; Material Del Cuerpo Del Conector:Aleación De Aluminio; Rango De Producto:Serie 97; Para Usar Con:Size 18 Inserts |Amphenol Industrial 97-3102A-18(850)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 3102A 18 850
  • 97-3102A-18(850)
  • 97-3102A18(850)
  • 973102A18850