Amphenol 97-3101A-20-15S

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 32.776
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3101A-20-15S.

Newark

Datasheet1 page23 years ago
Datasheet44 pages20 years ago
Datasheet37 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3101F16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3101A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
MIL-DTL-5015 Circular Connector Receptacle 7 Position Socket Contact Straight Cable Mount
Amphenol IndustrialMS3101A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3101R16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-3101A-20-15S provided by its distributors.

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular MIL Spec Connector 7P Sz 20 Sckt Cable Receptacle Solder
CIRCULAR, SIZE 20, 7WAY, SKT; Product Range:97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:20-15; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Approval Category:MIL-DTL-5015
Circular Connector, Receptacle, 7 Position, Cable; Rango De Producto:Mil-C-5015 Commercial Equivalent; Género:Receptáculo Eléctrico; Núm. De Contactos:7; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial 97-3101A-20-15S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3101A20-15S
  • 97-3101A2015S
  • 973101A2015S