Amphenol 97-3055-28-12

Reducing/extending Bushing Sz 24 28 Conduit 3/4 in, MIL-5015 Type, 97 Series
$ 10.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3055-28-12.

element14 APAC

Datasheet37 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-9.52%

Supply Chain

Introduction Date2011-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol 97-3055-28-12 provided by its distributors.

REDUCING/EXTENDING BUSHING SZ 24 28 CONDUIT 3/4 IN, MIL-5015 TYPE, 97 SERIES
Connector Reducing Bushing Use on 24/28 - Threaded Olive Drab Chromate
Connector Accessories Adapter Used As Reducing Bushing
Backshells, Adapter Straight Red Automotive
Adapter; 28; 1-5/8 in.; 7/8 in.; Knurl
RS APAC
24mm,28mm Reducing Bushing 22.23mm
Accessories Reducing or Extendin
CIRCULAR CONNECTOR ADAPTER; Accessory Type: Circular Backshell Adapter; For Use With: 97 Series 24 & 28 Shell Size Circular Connectors; Product Range: 97 Series; Convert From: 24/28 Connector Shell Size; Convert To: 3/4" Cond
Circular Connector Adapter; Tipo De Accesorio:Circular Backshell Adapter; Para Usar Con:97 Series Standard Cylindrical Connectors; Convierte A:3/4" Conduit Size; Convierte Desde:24/28 Connector Shell Size |Amphenol Industrial 97-3055-28-12

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9730552812