Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-22S

Circular Connector Insert Size 18 3 pos Aluminum Alloy
$ 6.657
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-22S.

Electro Sonic

Datasheet37 pages4 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.28%

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol Industrial97-18-5S
Circular MIL Spec Connector 3P Socket Insert Shell Size 18
Amphenol Industrial97-3102A-14S-1S(946)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-18-22S provided by its distributors.

Circular Connector Insert Size 18 3 pos Aluminum Alloy
CIRCULAR INSERT, SOCKET, 3WAY, SOLDER - More Details
CONTACT, INDUSTRIAL INSERT SOCKET, 3-C, SOLDER, SZ 18, #16 AWG, 97 SERIES
Female Socket, Insert Pad, 3-Pin, Silver, Bracket Mount
3 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
97 Series Accessories 3 SKT CONTACTS
Plug Insert; 1250 VDC/900 VAC (RMS)
RS APAC
|Amphenol Industrial 97-18-22S
Amphenol (AIO) Insert Only 97s
CONN FMALE INSERT 3P SOLDER CUP
CIRCULAR INSERT, SOCKET, 3WAY, SOLDER; S; CIRCULAR INSERT, SOCKET, 3WAY, SOLDER; Series:97; For Use With:Amphenol 97 Series Circular Connectors; Insert Arrangement:18-22; No. of Contacts:3; Connector Shell Size:18; Contact Gender:Socket; Contact Termination:Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9718-22S
  • 971822S