Amphenol 9311-00037

Connector SMPM Plug 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold
$ 101.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 9311-00037.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol 9311-00037 provided by its distributors.

Connector SMPM Plug 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold
SMPM P SB 2x POS PCB SMT 40 GHz
Male Pin,Plug,Snap-On , 11.84mm
SMPM Male PCB Surf Mount Conne
SMPM MALE PCB SURFACE MOUNT CONN
Rf Conn, Smpm, Plug, 50 Ohm, Pcb; Connector Type:Smpm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 9311-00037

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems