Amphenol 905-405-5007

Fiber Optic SMA Connector, 62.5/125um, Multi Mode, Simplex
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 905-405-5007.

IHS

Datasheet4 pages24 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol 905-405-5007 provided by its distributors.

Fiber Optic SMA Connector, 62.5/125um, Multi Mode, Simplex
SMA FIBER OPTIC CONN, 125µM, MULTIMODE; Connector Type:SMA Fiber Optic; Fiber Type:Multimode; Fiber Diameter:125um; Connector Body Material:Ceramic; Body Material:Ceramic; Connector Type:SMA Fiber-Optic
Sma Fiber Optic Connector, 125 Um, Multimode; Fibra Óptica, Tipo De Conector:Sma; Fibra, Tipo:Multimodo; Diámetro De Fibra:125Μm; Material Del Cuerpo Del Conector:Cerámica; Rango De Producto:Serie 905; Conector, Tipo:Sma Fiber Optic |Amphenol Fiber Optics 905-405-5007

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9054055007