Amphenol 74221-001

1.27mm 10 400P Standing paste SMD, P=1.27mm Board-to-Board and Backplane Connector ROHS
$ 13.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 74221-001.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Amphenol 74221-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84501-001LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84501-001
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array

Descriptions

Descriptions of Amphenol 74221-001 provided by its distributors.

1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array
Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 400 POS. MEG ARRAY
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Light-Duty Full-Extension Slide with Lever-Disconnect
CONN MEG-ARR 400POS RECP 4MM 15AU CAP
CONN ARRAY RCPT 400POS SMD GOLD
Meg-Array 400 Pos Recp,- 4Mm, 15-Au, W/Cap/Tap/Rl Rohs Compliant: No |Amphenol Communications Solutions 74221-001
RECEPTACLE, 400 WAY 4.00MM; Ways, No. of:400; Material, contact:Beryllium Copper; Approval Bodies:UL, CSA; Current rating:0.5A; Mating cycles, No. of:50; Pitch:1.27mm; Temp, op. max:100°C; Temp, op. min:-25°C; Termination Type:SMD; Capacitance:2pF; Contact Wipe:0.8mm; Housing type:LCP UL94V-0; Inductance:2nH; Plating, terminal:Gold over Nickle

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74221-001.