Amphenol 7093-0275

RF / Coaxial Cable Assembly, SMPS Jack to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm"
$ 187.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 7093-0275.

IHS

Datasheet2 pages4 years ago

Master Electronics

Supply Chain

Country of OriginUSA
Introduction Date2021-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol 7093-0275 provided by its distributors.

RF / Coaxial Cable Assembly, SMPS Jack to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm"
Cable Assembly Coaxial 0.304m SMPS to MCX F-M Bag
CABLE ASSY SMPS Sz16 P 38999/RG179 12"/ MCX P
SMPS (Size 16) D38999 Socket C
FLCA |SMPS-MCX|SOCKET-SP|12.00
CABLE ASSY, SMPS JACK-MCX PLUG, 75 OHM; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG179; Connector Type A:SMPS Jack; Connector Type B:MCX Plug; Impedance:75ohm; Jacket Color:-; Product Range:- RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems