Amphenol 7093-0176

RF / Coaxial Cable Assembly, SMPM Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 6 , 152.4 mm
$ 142.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 7093-0176.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2019-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol 7093-0176 provided by its distributors.

RF / Coaxial Cable Assembly, SMPM Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 6 , 152.4 mm
Cable Assembly Coaxial 0.152m SMPM to SMA F-M Bag
CABLE ASSY SMPM P #12 S 38999/T-FLEX 405 6"/SMA P
SMPM (SIZE 12) D38999 SOCKET CON
CBL ASSY SMA-SMPM JACK-PLUG 6"
SMPM SZ 12 SKT D38999 .085 CBL
CABLE ASSY, SMPM BHD JACK-SMA PLUG, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:T-Flex 405; Connector Type A:SMPM Bulkhead Jack; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Blue RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70930176