Amphenol 7032-7777

RF / Coaxial Cable Assembly, SMA Plug to SMPM Jack, 0.047 Superflex, 50 ohm, 12 , 304.8 mm
$ 315.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 7032-7777.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol 7032-7777 provided by its distributors.

RF / Coaxial Cable Assembly, SMA Plug to SMPM Jack, 0.047 Superflex, 50 ohm, 12 , 304.8 mm
Cable Assembly Coaxial 0.304m SMPM to SMA F-M Bag
SMPM FEMALE TO SMA MALE 12 CA BULK - BAG (PACK FILL QTY 10)
SMPM Fem to SMA Male 12" Cable
CBL ASSY SMA-SMPM JACK-PLUG 12"
COAX CABLE, SMA PLUG-SMPM JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:0.047" Superflex; Connector Type A:SMA Plug; Connector Type B:SMPM Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems