Amphenol 61082-143400LF

Board Stacking Connector, 140 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 61082-143400LF.

Electro Sonic

Datasheet7 pages5 years ago

Farnell

Newark

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-01-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions61082-142400LF
Outer Shroud Contacts,Receptacle 800¦Ìm 2 140pin 9mm,10mm,11mm,12mm 7.7mm 203nm 61.8mm*6.8mm
Amphenol Communications Solutions61082-141400LF
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
0.8mm 2 120P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Amphenol 61082-143400LF provided by its distributors.

Board Stacking Connector, 140 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Outer Shroud Contacts,Receptacle 800¦Ìm 2 140pin 13mm,14mm,15mm,16mm 11.7mm 203nm 61.8mm*6.8mm
0.8MM B TO B REC ASSY-61082-143400LF | Amphenol FCI (Amphenol CS) 61082143400LF
Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions.
Bergstak R3 140P-61082-143400Lf Rohs Compliant: Yes |Amphenol Communications Solutions 61082-143400LF
BergStak 0.8mm 11.70MM RECEPT 140P 8 Au WITH PEG
RECEPTACLE, SMD, 0.8MM, 140WAYS
BERGSTAK R3 140P-61082-143400L
RECEPTACLE, SMD, 0.8MM, 140WAYS; Series:Bergstak; Pitch Spacing:0.8mm; No. of Contacts:140; Gender:Receptacle; Contact Plating:Gold; Row Pitch:2mm; No. of Rows:2; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:30mohm; Current Rating:0.5A; External Length / Height:11.7mm; Insulation Resistance:1000Mohm; Lead Spacing:0.8mm; Material:LCP; No. of Mating Cycles:100; No. of Ways:140; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Termination Type:SMD; Voltage Rating VAC:100V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61082143400LF