Amphenol 57102-G06-16LF

Conn Unshrouded Header HDR 32 POS 2mm Solder ST Thru-Hole Box
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 57102-G06-16LF.

IHS

Datasheet1 page3 years ago

Newark

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MINITEK SHROUDED HEADER-VERTICAL | Amphenol FCI (Amphenol CS) 10075025F0132ULF
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Amphenol Communications Solutions98414-F06-40ULF
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-G06-24ULF
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Amphenol 57102-G06-16LF provided by its distributors.

Conn Unshrouded Header HDR 32 POS 2mm Solder ST Thru-Hole Box
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 32 Positions - 2mm (0.079inch) - Vertical
Conn, Header, 32Pos, 2Row, 2Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:32Contacts; Contact Termination Type:Through Hole Straight; Product Range:Minitek 57102 Series Rohs Compliant: Yes |Amphenol Communications Solutions 57102-G06-16LF
HEADER, VERT, 32WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:32; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.2 µm (8 µin.) Gold; Contact Resistance:25mohm; Current Rating:2A; Flammability Rating:UL 94 V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temperature, Black Thermoplastic; No. of Mating Cycles:100; No. of Ways:32; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.00mm; Termination Method:Solder; Voltage Rating VAC:200V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57102G0616LF