Amphenol 48-7191

Splice Terminal RCP 29.71mm 7.62mm Automotive
$ 9.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 48-7191.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial10-040450-010
connector accessory, flange sealing gasket for 3100, 3102 recept, sizes 10s, 10sl
Amphenol Industrial10-040450-014
Accessories,Circular MIL Spec Tools,Gasket,Hardware &
Amphenol Industrial10-150913-010
Connector Accessories End Bell, Potting, Electrical Connector Type BT
END BELL, ELECTRICAL CONNECTOR; Accessory Type:End Bell; For Use With:Electrical Connectors; Product Range:- 09K5262
Amphenol Aerospace10-241912-016
JT Series Accessories POTTING BOOT
Amphenol Aerospace10-241912-014
Accessory Type:potting Boot; For Use With:mil-Dtl-38999 Ljt-R/jt-R Connectors; Product Range:- Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol 48-7191 provided by its distributors.

Splice Terminal RCP 29.71mm 7.62mm Automotive
Industrial Products WIRE SPLICE 48 SERIES
RECPT WIRE SPLICE BLUE MIL-DTL-26500 TYPE
CONNECTOR ACCESSORY WIRE SPLICE 48 SERIES
PLUG & SOCKET HOUSING, RECEPTACLE, 1 POSITION, BLUE; PRODUCT RANGE:48, MIL-C-26500 SERIES; SHELL TYPE:-; FOR USE WITH:SIZE 16 ZZL-4016-36LD PIN OR ZZL-4116-36LD SOCKET CONTACT; CONNECTOR BODY MATERIAL:-; CONNECTOR SHELL SIZE:- ROHS COMPLIANT: YES

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 48-7191.
  • 487191