Amphenol 17E165725

Connector Accessories Metal Backshell Two Piece Die Cast Zinc D-Sub 25 POS
$ 6.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17E165725.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Mouser

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol 17E165725 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol 17E165725 provided by its distributors.

Connector Accessories Metal Backshell Two Piece Die Cast Zinc D-Sub 25 POS
Connector Accessory, 0.23in Min Cable Dia, 0.45in Max Cable Dia, Backshell, Zinc Alloy
Connector,Two Piece DieCast Shielded Backshell, 25pin SD or 44pin HD Shell siz
BACKSHELL, SIZE B; Product Range:17 Series; D Sub Shell Size:DB; Cable Exit Angle:180°; Connector Body Material:Zinc Alloy Body; SVHC:No SVHC (15-Jan-2019); Ma; Available until stocks are exhausted Alternatives available
D Sub Backshell, Size Db, Zinc Alloy; Rango De Producto:Serie 17E; Carcasa D Sub, Tamaño:Db; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Aleación De Zinc |Amphenol Communications Solutions 17E165725

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17E-1657-25