Amphenol 12402082E512A

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Socket
$ 1.949
Production

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download Amphenol 12402082E512A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol 12402082E512A provided by its distributors.

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Socket
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Throu
Conn USB 4.0 Type C RCP 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port T/R
USB CONN, TYPE C 4.0, RCPT, 24POS ROHS COMPLIANT: YES
20V USB-C (USB TYPE-C) USB 4.0 1 24 , 10.25mm*4.12mm
USB4 GEN3, Type C, Vertical, Dual Row SMT , IP68
12402082E512A, AMPHENOL COMMERCIAL PRODUCTS
USB4 GEN3, TYPE C, VERTICAL, DUA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12402082E512A.