Amphenol 12401832E402A

USB Connector, 24 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 12401832E402A.

Newark

Datasheet2 pages8 years ago

Future Electronics

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+8.28%

CAD Models

Download Amphenol 12401832E402A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol 12401832E402A provided by its distributors.

USB Connector, 24 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 24 , 9.2mm*10.5mm
USB Connectors; AMPHENOL; 12401832E402A; Gold, Nickel; 24; Receptacle; Horizontal
Usb Conn, 3.1 Type C, Rcpt, Smd Rohs Compliant: Yes |Amphenol Communications Solutions 12401832E402A
USB 3.2 1 Horizontal attachment 24P Female Type-C SMD USB Connectors ROHS
CONN RCP USB3.1 TYPEC 24P SMD RA / USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12401832E-402A