Amphenol 1010170469#2A

Memory Card Connector, UFS Card, Push-Pull, 19 Contacts, Copper Alloy, Gold Plated Contacts
$ 2.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 1010170469#2A.

IHS

Datasheet2 pages8 years ago

Newark

Electro Sonic

CAD Models

Download Amphenol 1010170469#2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol 1010170469#2A provided by its distributors.

Memory Card Connector, UFS Card, Push-Pull, 19 Contacts, Copper Alloy, Gold Plated Contacts
1.55mm Gold MicroSD card (TF card) Plug-in SD Card / Memory Card Connector ROHS
Conn Micro SD Card SKT 19 POS 1.1mm Solder RA SMD 0.5A T/R
Connector 19pin ,- 1.55mm microSD,UFS , 13.45mm*1.55mm
CONN MICRO SD/UFS CARD R/A SMD
1010170469#2A-Ufs Card Sktcombomicro/Amphenol Commercial Products |Amphenol Communications Solutions 10101704692A
10101704692A-UFS CARD SKTCOMBO
CONNECTOR, MEMORY SOCKET, 19POS; Memory / Card Type:UFS Card; Insert & Eject Mechanism:Push-Pull; No. of Contacts:19Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- 78AC3583

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1010170469#2A.
  • 10101704692A