Amphenol 10073456-038LF

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Press Fit, Quickie 10073456 Series
$ 4.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10073456-038LF.

IHS

Datasheet5 pages17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions10080054-115LF
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications Solutions10080054-097LF
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Conn Unshrouded Header HDR 34 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, PHT
TE Connectivity / AMP102142-3
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole
"2.00 Mm Press-Fit Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. PTT-115-01-L-D

Descriptions

Descriptions of Amphenol 10073456-038LF provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Press Fit, Quickie 10073456 Series
Conn Shrouded Header HDR 30 POS 2.54mm Press Fit ST Top Entry Thru-Hole Quickie® Tray
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Plug
Quickie Header, Wire to Board Connector, Double Row, 30 Positions, Press-Fit Slimline Header 2.54 mm 0.76 μm (30 μin.) Gold or GXT™ Mating Plating.
CONN, HEADER, 30POS, 2ROW, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 30Contacts; Contact Termination Type: Press Fit; Product Range: Quickie 10073456 Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10073456038LF