Amphenol 10044078-E050LF

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 3.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10044078-E050LF.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Amphenol ICC / FCI

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-10
LTD Date2024-09-10

Related Parts

JAE ElectronicsJC26A-BBE
CONN, RECT, PLUGGABLE I/O, CABLE PLUG,50 CONT, SMT, JC26A SERIES, COMPACT FLASH, IVORY
JAE ElectronicsJC26A-BB16E
Smartcard and Memory Card Connectors COMPACT FLASH SMT SIDE PIN W/OUT FRAME
JAE ElectronicsJC26E-BBE
Card Edge Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
TE Connectivity5788667-1
RIGHT ANGLE SURFACE MOUNT MEMORY CARD CONNECTOR, WITH SOLDER TERMINATION

Descriptions

Descriptions of Amphenol 10044078-E050LF provided by its distributors.

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 1A/Contact
Memory Card Conn CF NORM HEAD TYPE II HEAD ASSEM
Connector 50pin ,- 5.9mm CompactFlash - Type II
SD Card / Memory Card Connector ROHS
CONN, COMPACTFLASH CARD, 50P, PUSH-PULL;
OEM ITEM10044078-E050LF-CF HDR TYPE II
Header Type II Normal S/O = 0mm

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10044078E050LF