Amphenol-Tuchel N020606601002

Conn Term Rcpt Crimp 6MM Rohs Compliant: Yes
$ 14.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel N020606601002.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-10
LTD Date2019-04-10

Descriptions

Descriptions of Amphenol-Tuchel N020606601002 provided by its distributors.

CONN TERM RCPT CRIMP 6MM ROHS COMPLIANT: YES
Radsok® 6 mm contact with thread M6
Amphenol
RECTANGULAR POWER CONTACTS COMPONENTS;
CONTACT, SOCKET, M6, 6MM, CRIMP; Product Range:busbarmate® Series; Contact Plating:Silver Plated Contacts; Contact Material:Brass; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG 46AC6979

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • N 02 060 6601 002
  • N02 060 6601 002
  • N02-060-6601-002