Amphenol-Tuchel C01630D00610012

Female cable connector 7 pole; solder; silver; straight; screw locking; IP67
$ 10.745
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01630D00610012.

IHS

Datasheet20 pages13 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 30C006 100 12
C16-M ecomate Circular Connectors 6+PE MALE RECEPT BLK SOLDER SILVR CONTACT
Amphenol-TuchelC01630G00610012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC016 30G006 200 12
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA02E14SA7PA71
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol-Tuchel C01630D00610012 provided by its distributors.

Female cable connector 7 pole; solder; silver; straight; screw locking; IP67
Amphenol-Tuchel
C16-M ecomate Circular Connectors 6+PE FEM STRT BLK SODR SILVR CONTACT
Plug ECOMATE C016 series, 7 pins (6+PE), female, straight, 12A, 250V, cable: max0.75mm2( AWG18), contact plating: silver plated, solder, colour: black, IP67
CIRCULAR, RECEPTACLE, 6+PE WAY, CABLE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Co
Circular Connector Receptacle 6 Position Cable; Rango De Producto:Serie Ecomate C016; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Disposición De Insercción:- |Amphenol Sine/tuchel C016 30D006 100 12

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 30D006 100 12
  • C016 30D006 100 12.
  • C016 30D006 100 12..
  • C016-30D006-100-12