Amphenol SV Microwave SF8016-6404

RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, 50 ohm, Brass
$ 158.363
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF8016-6404.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
-28.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol SV Microwave SF8016-6404 provided by its distributors.

RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, 50 ohm, Brass
Conn 2.4mm 0Hz to 50GHz 50Ohm ST Cable Mount M Gold Over Nickel Bag
2.4MM MALE TERMINATION INDIVIDUAL BAG
CONN TERMINATR PLUG 2.4MM 50 OHM
Rf Terminator, 2.4Mm Plug, 50Ghz, 50 Ohm; Rf/Coaxial Termination Type:Coaxial Termination; Operating Frequency Min:-; Operating Frequency Max:50Ghz; Connector Type:2.4Mm; Connector Gender:Plug; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF8016-6404

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF80166404