Amphenol SV Microwave SF3211-60153

Rf Coaxial, Smpm Jack, 50 Ohm, Cable;
$ 53.374
Production

Inventory History

3 month trend:
-0.23%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol SV Microwave SF3211-60153 provided by its distributors.

RF COAXIAL, SMPM JACK, 50 OHM, CABLE;
SMPM Socket (Size 12) D38999 Contact for .047 Cable
SIZE 12 SMPM P 38999 SLD .047 50 GHz
Rf Coaxial, Smpm Jack, 50 Ohm, Cable; Connector Type:Smpm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.047" Flexible; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF3211-60153

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave