Amphenol SV Microwave SF2994-6001

Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA F/PL Gold Over Nickel Bag
$ 35.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF2994-6001.

IHS

Datasheet1 page10 years ago

Inventory History

3 month trend:
-5.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave SF2994-6001 provided by its distributors.

Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA F/PL Gold Over Nickel Bag
RF Adapters - In Series SMA FtoM Adapt, R/A R/A Adapter Male
CONN ADAPT JACK-PLUG SMA 50 OHM
ADAPTER SMA R/A J/SMA P 12.4 GHz
SMA-SMA, Female-Male, Jack-plug
Threaded 12.4GHz 50¦¸ PlugJack
Rf Adaptor, R/A Sma Jack-Plug, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF2994-6001

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF29946001