Amphenol SV Microwave SF1132-6037

RF / Coaxial Adapter, SMPM, Plug, SMPM, Plug, Straight Panel Adapter, 50 ohm
$ 350.732
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF1132-6037.

ODG (Origin Data Global)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+63.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol SV Microwave SF1132-6037 provided by its distributors.

RF / Coaxial Adapter, SMPM, Plug, SMPM, Plug, Straight Panel Adapter, 50 ohm
Conn SMPM 0Hz to 26.5GHz 50Ohm ST PL Gold Over Nickel VITA 67.1 Bag
Rf Adapter |Amphenol Communications Solutions SF1132-6037
SMPM MOTHERBOARD VITA 67.1 CONNECTOR
CONN ADAPT PLUG-PLUG SMPM 50 OHM
VITA SMPM 4x BACKPLANE MOD VITA 67.1
RF COAXIAL, SMPM JACK, 50 OHM, PANEL; Connector Type: SMPM Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gol

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF11326037