Amphenol SV Microwave SF1132-6001

Conn SMA-PN Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Bag
$ 55.424
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF1132-6001.

Master Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol SV Microwave SF1132-6001 provided by its distributors.

Conn SMA-PN Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Bag
Rf Adapters - Between Series Sma F To Pn F Adapter, 4 Hole
Straight 50 RF Adapter SMA Socket to PN Socket 018GHz
SMA Female to PN Female Flange Mount Adapter 4 Hole
CONN ADAPT SMA JACK TO PN JACK
ADAPTER SMA J 4H PAN/TYPE N J 18 GHz
RF ADAPTOR, SMA JACK-PN JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:PN; Convert To Gender:Jack; Adapter Body Style:Straight Adaptor; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1132-6001.
  • SF11326001