Amphenol SV Microwave SF1115-6009

Conn SVK-SMA Adapter 0Hz to 26.5GHz 50Ohm ST PL/RCP Gold Over Nickel Bag
$ 89.062
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF1115-6009.

element14 APAC

Datasheet1 page6 years ago

Inventory History

3 month trend:
+25.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol SV Microwave SF1115-6009 provided by its distributors.

Conn SVK-SMA Adapter 0Hz to 26.5GHz 50Ohm ST PL/RCP Gold Over Nickel Bag
RF Adapters - Between Series 2.92mm MtoSMA FAdapt ADP DC-26.5GHZ
RF/COAXIAL ADAPTER, STRAIGHT, 26.5GHZ;
2.92MM MALE TO SMA FEMALE ADAP INDIVIDUAL - TRAY (PACK FILL Q
CONN ADAPT SMA JCK TO 2.92MM PLG
ADAPTER 2.9mm P/ SMA J 26.5 GHz
Threaded 26.5GHz 50¦¸ PlugJack
Rf Adaptor, 2.92Mm Plug-Sma Jack, 50 Ohm; Convert From Coax Type:2.92Mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1115-6009

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1115-6009.