Amphenol SV Microwave 7083-0025

SMPS (Size 16) D38999 Socket to NanoRF Female VITA 67.3 12""" Cable Assembly for .047 Cable"
$ 224.274
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2024-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7083-0025 provided by its distributors.

SMPS (Size 16) D38999 Socket to NanoRF Female VITA 67.3 12""" Cable Assembly for .047 Cable"
CABLE ASSY SMPS P S16 38999/.047 F 12"/NANORF VITA
SMPM|F|NANORF|VITA 67.3 D38999
CABLE ASSY, NANORF PIN-SMPS SKT, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:0.047" Flexible; Connector Type A:NanoRF Pin; Connector Type B:SMPS Socket; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave