Amphenol SV Microwave 7083-0006

NanoRF Male VITA 67.3 Plug-In Contact to 2.92mm 12
$ 205.444
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7083-0006 provided by its distributors.

NanoRF Male VITA 67.3 Plug-In Contact to 2.92mm 12
CBL ASSY, COAX SKT-2.92MM RP PLUG/50 OHM;
COAX CBL 2.92MM TO SMPM 12"
CA |2.92MM PLGIN CONTACT 12
RF STD CABLE ASSY
Cable Assembly
CBL ASSY, COAX SKT-2.92MM RP PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:0.047" Flexible; Connector Type A:Coaxial Socket; Connector Type B:2.92mm RP Plug; Impedance:50ohm; Jacket Color:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave