Amphenol SV Microwave 7038-0253

RF / Coaxial Cable Assembly, SMPS Jack to SMPS Jack, 0.047 Semi Rigid, 50 ohm, 6 , 152.4 mm
$ 270.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7038-0253.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7038-0253 provided by its distributors.

RF / Coaxial Cable Assembly, SMPS Jack to SMPS Jack, 0.047 Semi Rigid, 50 ohm, 6 , 152.4 mm
Cable Assembly 0.085 T-FLEX 405 0.152m SMPS to SMPS F-F Bag
SMPS FEMALE TO SMPS FEMALE CABLE
Rf Cable, Smps Jack-Jack, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Coaxial Cable Type:0.047" Semi Rigid; Connector Type A:Smps Straight Jack; Connector Type B:Smps Straight Jack; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7038-0253

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave