Amphenol SV Microwave 7032-7526

RF / Coaxial Cable Assembly, SMA Plug to SMPM Jack, T-Flex 405, 50 ohm, 6 ", 152.4 mm"
$ 87.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7032-7526.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
+59.09%

Descriptions

Descriptions of Amphenol SV Microwave 7032-7526 provided by its distributors.

RF / Coaxial Cable Assembly, SMA Plug to SMPM Jack, T-Flex 405, 50 ohm, 6 ", 152.4 mm"
Cable Assembly 0.085 T-FLEX 405 0.152m SMPM to SMA F-M Bag
RF CABLE, SMA PLUG-SMPM JACK, 152.4MM;
CABLE ASSY SMPM J/ 0.085 FLEX 6"/ SMA P 18 GHz
SMPM FEMALE TO SMA MALE CABLE AS
CBL ASSY SMA-SMPM JACK-PLUG 6"
RF CABLE, SMA PLUG-SMPM JACK, 50 OHM/6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:0.085" Flexible, TFlex 405; Connector Type A:SMPM Jack; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave