Amphenol SV Microwave 7032-6758

Cable Assembly Coaxial 0.304m SMPM to 2.92MM RF F-M Bag
$ 164.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7032-6758.

Farnell

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginUSA
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol SV Microwave 7032-6758 provided by its distributors.

Cable Assembly Coaxial 0.304m SMPM to 2.92MM RF F-M Bag
SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 12)
SMPM Fem to 2.92mm Male 12" Ca
CBL ASSY SMPM-2.92MM JCK-PLG 12"
射频电缆, SMPM 插座-2.92MM 插头, 305MM;
RF CORD, SMPM JACK-2.92MM PLUG, 305MM; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:0.047" Semi Rigid; Connector Type A:SMPM Straight Jack; Connector Type B:2.92mm Straight Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave