Amphenol SV Microwave 7032-6757

Cable Assembly Coaxial 0.152m SMPM to 2.92MM RF F-M Bag
$ 146.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7032-6757.

IHS

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
-2.96%

Supply Chain

Country of OriginUSA
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7032-6757 provided by its distributors.

Cable Assembly Coaxial 0.152m SMPM to 2.92MM RF F-M Bag
SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 6)
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY SMPM J/ 0.047 FLEX 6"/ 2.9mm P 40 GHz
SMPM Fem to 2.92mm Male 6" Cab
CBL ASSY SMPM-2.92MM JACK-PLG 6"
射频电缆, SMPM 插座-2.92MM 插头, 152MM;
RF CBL, SMPM JACK-2.92MM PL, 50 OHM, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:0.047" Flexible; Connector Type A:SMPM Jack; Connector Type B:2.92mm Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave