Amphenol SV Microwave 7032-6352

RF Cable Assemblies SMPM F to SMPM F Cbl Assy for .047Cbl
$ 144.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7032-6352.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7032-6352 provided by its distributors.

RF Cable Assemblies SMPM F to SMPM F Cbl Assy for .047Cbl
Cable Assembly 0.047mm Cable 0.304m SMPM to SMPM F-F Bag
SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 12)
CBL ASSY SMPM JACK TO JACK 12"
RF CABLE ASSY, SMPM JACK-JACK, 305MM; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:0.047" Semi Rigid; Connector Type A:SMPM Straight Jack; Connector Type B:SMPM Straight Jack; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave