Amphenol SV Microwave 7032-10044

SMPM (Size 12) D38999 Socket to SMPM Female VITA 67.3 12""" Cable Assembly for .047 Cable"
$ 245.299
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7032-10044 provided by its distributors.

SMPM (Size 12) D38999 Socket to SMPM Female VITA 67.3 12""" Cable Assembly for .047 Cable"
CBASY S12 SMPM P 38999/.047 F 12"/SMPM J VITA 67.3
COAX CBL SMPM TO SMPM 12"
RF STD CABLE ASSY
Cable Assembly
CABLE ASSY, SMPM JACK-SMPM SKT, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:0.047" Flexible; Connector Type A:SMPM Jack; Connector Type B:SMPM Socket; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave