Amphenol SV Microwave 7029-4646

Sma Male to Sma Male 6 Non-magnetic Cable Assembly For .085
$ 153.31
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2025-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7029-4646 provided by its distributors.

SMA MALE TO SMA MALE 6 NON-MAGNETIC CABLE ASSEMBLY FOR .085
RF CBL ASSY, SMA PLUG-SMA PLUG, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:0.085" Flexible, TFlex 405; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
SMA MALE TO SMA MALE CABLE ASY
SMA MALE TO SMA MALE 6" NON-MAGN

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7029-4646.