Amphenol SV Microwave 7029-3247

Sma Male R/a to Smpm Female Cable Assembly For 0.085 Cable (oal 12") 03AH4488;
$ 130.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7029-3247.

Newark

Datasheet1 page7 years ago

Inventory History

3 month trend:
-7.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7029-3247 provided by its distributors.

SMA MALE R/A TO SMPM FEMALE CABLE ASSEMBLY FOR 0.085 CABLE (OAL 12") 03AH4488;
Cable Assembly 0.085 T-FLEX 405 0.304m SMA to SMPM M-F Bag
SMA MALE R/A TO SMPM FEMALE CABL
CBL ASSY SMA-SMPM JACK-PLUG 12"
RF CABLE, SMA R/A PLUG-SMPM JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:T-Flex 405; Connector Type A:SMA Right Angle Plug; Connector Type B:SMPM Straight Jack; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave