Amphenol SV Microwave 7029-2562

SMA Female to SMPM Female Cable Assembly for .085 Cable (OAL 12)
$ 78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7029-2562.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-43.98%

Descriptions

Descriptions of Amphenol SV Microwave 7029-2562 provided by its distributors.

SMA Female to SMPM Female Cable Assembly for .085 Cable (OAL 12)
Cable Assembly 0.085 T-FLEX 405 0.304m SMA to SMPM F-F Bag
0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMA Straight Female to SMPM Straight Female 12-Inch Bulk
CABLE ASSY SMA J/ 0.085 FLEX 12"/ SMPM J 18 GHz
SMPM FEMALE TO SMA FEMALE CABL BULK PACKED - 25 PER BAG
CBL ASSY SMA-SMPM JACK-JACK 12"
RF CABLE ASSY, SMA JACK-SMPM JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:0.085" Semi Rigid; Connector Type A:SMA Jack; Connector Type B:SMPM Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave