Amphenol SV Microwave 7029-2561

Cable Assembly 0.085 T-FLEX 405 0.152m SMA to SMPM F-F Bag
$ 61.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7029-2561.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-23.54%

Descriptions

Descriptions of Amphenol SV Microwave 7029-2561 provided by its distributors.

Cable Assembly 0.085 T-FLEX 405 0.152m SMA to SMPM F-F Bag
0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMA Straight Female to SMPM Straight Female 6-Inch Bulk
CABLE ASSY SMA J/ 0.085 FLEX 6"/ SMPM J 18 GHz
RF CBL ASSY, SMA JACK-SMPM JACK, 152.4mm;
SMPM FEMALE TO SMA FEMALE CABLE
RF CABLE ASSY, SMA JACK-SMPM JACK, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:0.085" Semi Rigid; Connector Type A:SMA Jack; Connector Type B:SMPM Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7029-2561.