Amphenol SV Microwave 7016-0063

RF / Coaxial Cable Assembly, 2.4mm Plug to 2.92mm Plug, T-Flex 405, 50 ohm, 12 ", 305 mm"
$ 292.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7016-0063.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
-83.33%

Descriptions

Descriptions of Amphenol SV Microwave 7016-0063 provided by its distributors.

RF / Coaxial Cable Assembly, 2.4mm Plug to 2.92mm Plug, T-Flex 405, 50 ohm, 12 ", 305 mm"
Cable Assembly 0.085 T-FLEX 405 0.304m 2.4mm to 2.92mm M-M Bag
2.4MM MALE TO 2.92MM MALE CABLE
CBL ASSY 2.4MM-2.92MM PLG-PL 12"
Rf Cable, 2.4Mm Plug-2.92Mm Plug, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Coaxial Cable Type:T-Flex 405; Connector Type A:2.4Mm Straight Plug; Connector Type B:2.92Mm Straight Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Sv Microwave 7016-0063

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave