Amphenol SV Microwave 7016-0058

RF / Coaxial Cable Assembly, 2.4mm Plug to 2.4mm Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm"
$ 354.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7016-0058.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Amphenol SV Microwave 7016-0058 provided by its distributors.

RF / Coaxial Cable Assembly, 2.4mm Plug to 2.4mm Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm"
Cable Assembly 0.085 T-FLEX 405 0.152m 2.4mm to 2.4mm PL-PL Bag
2.4MM MALE TO 2.4MM MALE CABLE A
CBL ASSY 2.4MM PLUG TO PLUG 6"
Rf Cable, 2.4Mm Plug-Plug, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Coaxial Cable Type:T-Flex 405; Connector Type A:2.4Mm Straight Plug; Connector Type B:2.4Mm Straight Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7016-0058

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave