Amphenol SV Microwave 7015-1050

RF / Coaxial Cable Assembly, 2.92mm Bulkhead Jack to 2.92mm Plug, T-Flex 405, 50 ohm, 12 ""
$ 313.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7015-1050.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol SV Microwave 7015-1050 provided by its distributors.

RF / Coaxial Cable Assembly, 2.92mm Bulkhead Jack to 2.92mm Plug, T-Flex 405, 50 ohm, 12 ""
RF Cable Assemblies 2.92mmFemaleWtrProof IP68 Rated (OAL 12)
CABLE ASSY, 2.92MM BHD JACK-PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:T-Flex 405; Connector Type A:2.92mm Bulkhead Jack; Connector Type B:2.92mm Plug; Impedance:50ohm; Jacket Color:BlueRoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave