Amphenol SV Microwave 7012-4684

Rf Cbl, Smp Rp Jack-jack, 50 Ohm, 4.9";
$ 118.365
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2025-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7012-4684 provided by its distributors.

RF CBL, SMP RP JACK-JACK, 50 OHM, 4.9";
CABLE ASSY SMP J/ .047 FLEX 9.8"/SMP J
SMP Fem to SMP Fem 250mm Cable
SMP FEMALE TO SMP FEMALE 250MM C
RF CBL, SMP RP JACK-JACK, 50 OHM, 4.9"; Cable Length - Imperial:9.9"; Cable Length - Metric:250mm; Coaxial Cable Type:0.047" Flexible; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012-4684.