Amphenol SV Microwave 7012-1328

Cable Assembly 0.085 T-FLEX 405 0.304m SMP to SMA F-M Bag
$ 70.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7012-1328.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+17.05%

Descriptions

Descriptions of Amphenol SV Microwave 7012-1328 provided by its distributors.

Cable Assembly 0.085 T-FLEX 405 0.304m SMP to SMA F-M Bag
RF CABLE , R/A SMA PLUG-SMP JACK/304.8MM;
0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMP Right Angle Female to SMA Right Angle Male 12-Inch Bulk
CABLE ASSY SMP R/A J/ 0.085 FLEX 12"/ SMA R/A P
SMP FEMALE R/A TO SMA MALE CABLE
SMP Fem R/A to SMA Male R/A 12
CBL ASSY SMA-SMP PLUG-JACK 12"
RF CABLE ASSY, SMA PLUG-SMP JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:T-Flex 405; Connector Type A:SMA Right Angle Plug; Connector Type B:SMP Right Angle Jack; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012-1328.