Amphenol SV Microwave 7012-1323

Rf Cable Assy, Smp Jack-sma PLUG/609.6MM;
$ 83.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7012-1323.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-26.99%

Supply Chain

Country of OriginUSA
Introduction Date2017-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7012-1323 provided by its distributors.

RF CABLE ASSY, SMP JACK-SMA PLUG/609.6MM;
0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMP Straight Female to SMA Straight Male 24-Inch Bulk
Cable Assembly, 1 Conductor(s), Communication Cable
SMP FEMALE TO SMA MALE CABLE ASS
CABLE ASSY, SMP JACK-SMA PLUG, 24"; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Coaxial Cable Type:0.085" Flexible, TFlex 405; Connector Type A:SMP Jack; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012-1323.